
10-position SPST DIP switch featuring a standard slide actuator and gull wing termination for surface mounting. This component offers a 2.54mm terminal pitch and a 0.1A, 24VDC rating with a 0.4VA capacity. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it provides a mechanical and electrical life of 1000 cycles. The switch is sealable and washable, operating within a temperature range of -30°C to 85°C.
TE Connectivity ADF10ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADF10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
