TE Connectivity ADP1004 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 20mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 27.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | AD |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADP1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.