TE Connectivity ADPA02S technical specifications.
| Actuator Type | PIANO |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.06mm |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Material | Brass |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADPA02S to view detailed technical specifications.
No datasheet is available for this part.