TE Connectivity ADPA02S04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 2 |
| Package Quantity | 960 |
| RoHS Compliant | Yes |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADPA02S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.