SPST 4-position rotary DIP switch with a piano actuator. Features gold-plated copper alloy contacts, a 2.54mm terminal pitch, and gull wing surface mount termination. Rated for 0.1A and 24VDC, with an electrical life of 1000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating.
TE Connectivity ADPA04S technical specifications.
| Actuator Length | 2.11mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADPA04S to view detailed technical specifications.
No datasheet is available for this part.