5-position SPST rotary DIP switch with piano actuator, featuring gold-plated copper alloy contacts and PC pin termination for through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, with an electrical life of 1000 cycles. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. This washable switch has a 2.54mm terminal pitch and is supplied in a tube.
TE Connectivity ADPA05 technical specifications.
| Actuator Length | 2.11mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 14.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADPA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
