TE Connectivity ADPA0604 technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | ADPA |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADPA0604 to view detailed technical specifications.
No datasheet is available for this part.