10-position SPST DIP switch with a piano actuator, featuring gold-plated copper alloy contacts and PC pin termination for through-hole mounting. Rated for 0.1A and 24VDC, with an electrical life of 1000 cycles. Operating temperature range is -30°C to 85°C. The polyamide actuator measures 2.11mm in length, and the switch has a 2.54mm terminal pitch.
TE Connectivity ADPA10 technical specifications.
| Actuator Length | 2.11mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 27.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADPA10 to view detailed technical specifications.
No datasheet is available for this part.