TE Connectivity AE101J1AQ4UL technical specifications.
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AE101J1AQ4UL to view detailed technical specifications.
No datasheet is available for this part.