SPDT toggle switch featuring a standard round, chrome-plated copper alloy actuator with a 12.7mm length. This non-illuminated, latched switch offers a 5A contact current rating and a 28VDC voltage rating, with a silver and gold plated copper contact material. Designed for through-hole, right-angle PCB mounting with PC pin termination, it boasts an electrical life of 30,000 cycles and an IP67 rating. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity AE101SD1AQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy, Phenolic, Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE101SD1AQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.