SPDT toggle switch featuring a standard round, non-illuminated actuator with a 12.7mm copper alloy and brass construction. Rated for 5A at 28VDC and 250VAC, this through-hole mounted component offers silver and gold plated copper alloy contacts for enhanced conductivity. Designed for a 30,000 cycle electrical life, it operates within a -20°C to 85°C temperature range and boasts IP67 sealing. RoHS compliant and suitable for PC mounting, this switch provides a reliable latching mechanism.
TE Connectivity AE101SD1CQ04 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Copper Alloy, Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE101SD1CQ04 to view detailed technical specifications.
No datasheet is available for this part.