
TE Connectivity AE105J1ZB004 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Series | Gemini AE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE105J1ZB004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
