TE Connectivity AE201J1V3B004 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE201J1V3B004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.