TE Connectivity AE201MD1AQ technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Gemini AE |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AE201MD1AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.