TE Connectivity AE201SD1AG04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE201SD1AG04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.