TE Connectivity AE201SD1CQ04 technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE201SD1CQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.