TE Connectivity AE205SD1Z3Q technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AE |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity AE205SD1Z3Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.