TE Connectivity AGR500 technical specifications.
| Current Rating | 100A |
| Hold Current | 5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 48mR |
| RoHS Compliant | No |
| Series | AGR |
| Termination | Radial |
| Trip Current | 9.4A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AGR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.