Radial leaded, through-hole mount resettable fuse with 10A hold current and 18.5A trip current. Features 0.0034 ohm resistance, 16V DC rated voltage, and a maximum operating temperature of 85°C. Compliant with UL and CSA approvals, and RoHS standards. Supplied in bulk packaging with 1000 units per package.
TE Connectivity AGRF1000 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 10A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 25.7mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 7s |
| Trip Current | 18.5A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.