Radial leaded PTC thermistor for through-hole mounting, featuring a low 10.6mΩ resistance and 10A hold current. Designed for operation up to 16V DC with a maximum power dissipation of 3.6W. This component offers a 100A current rating and operates within a temperature range of -40°C to 125°C. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity AGRF1000-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 10A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 25.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.6mR |
| RoHS Compliant | Yes |
| Series | AGRF |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 18.5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF1000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.