
Radial resettable fuse for through-hole mounting, featuring a 0.0033-ohm resistance and a 16V DC operating voltage. This component offers a 11A hold current and a 20.3A trip current, with a maximum current rating of 100A. It operates within a temperature range of -40°C to 125°C and has a power dissipation of 3.7W. The fuse is RoHS compliant and designed with radial leads spaced at 5.08mm.
TE Connectivity AGRF1100 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 26.5mm |
| Hold Current | 11A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 26.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 93mR |
| RoHS Compliant | Yes |
| Series | AGRF |
| Size | 26.5mm |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 20.3A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
