
Radial leaded, through-hole mounted resettable fuse with a 12A hold current and 22.1A trip current. Features a maximum voltage rating of 16V DC, maximum current rating of 100A, and power dissipation of 4.2W. Operates across a temperature range of -40°C to 85°C. This component is RoHS compliant and supplied in bulk packaging.
TE Connectivity AGRF1200 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 28.8mm |
| Hold Current | 12A |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.2W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 28.8mm |
| Terminal Pitch | 10.9mm |
| Time to Trip | 8s |
| Trip Current | 22.1A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
