TE Connectivity AGRF400-2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 14.1mm |
| Max Current Rating | 20A |
| Max Power Dissipation | 2.5W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Pitch | 5.8mm |
| Time to Trip | 2s |
| Trip Current | 7.6A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.