Radial leaded, through-hole mount resettable fuse with 6A hold current and 10.7A trip current. Features 0.0095 ohm resistance, 16V DC rated voltage, and a maximum operating temperature of 85°C. Compliant with RoHS and ELV directives, this component is UL and CSA approved. Package dimensions are 18.4mm in height and length, with 0.8mm lead diameter and 5.8mm terminal pitch.
TE Connectivity AGRF600 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 18.4mm |
| Hold Current | 6A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 18.4mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 3.5s |
| Trip Current | 10.7A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF600 to view detailed technical specifications.
No datasheet is available for this part.