
Radial leaded resettable fuse with a 100A current rating and 16V operating supply voltage. Features a 6A hold current, 10.7A trip current, and 32mΩ resistance. Designed for through-hole mounting with a 5.08mm lead pitch and 18.4mm length. Operates across a -40°C to 125°C temperature range with 2.8W maximum power dissipation. UL and CSA approved, RoHS compliant, and lead-free.
TE Connectivity AGRF600-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 18.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | AGRF |
| Termination | Radial |
| Time to Trip | 3.5s |
| Trip Current | 10.7A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF600-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.