
Radial leaded, through-hole mounted resettable fuse with a 8A hold current and 15A trip current. Features a 16V DC rated voltage, 40A maximum current rating, and 3.2W maximum power dissipation. Compliant with UL, CSA, ELV, and RoHS standards. Packaged in tape and reel with a 5.08mm lead pitch.
TE Connectivity AGRF800-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 8A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 22.2mm |
| Max Current Rating | 40A |
| Max Power Dissipation | 3.2W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Pitch | 5.8mm |
| Time to Trip | 5.5s |
| Trip Current | 15A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF800-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
