TE Connectivity AHEF1000 technical specifications.
| Body Height | 27.9mm |
| Body Length | 23.5mm |
| ELV | Compliant |
| Hold Current | 10A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 32V |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 27.9mm |
| Terminal Pitch | 10.9mm |
| Time to Trip | 15s |
| Trip Current | 20A |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHEF1000 to view detailed technical specifications.
No datasheet is available for this part.
