
TE Connectivity AHR450 technical specifications.
| Current Rating | 100A |
| Hold Current | 4.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 54mR |
| RoHS Compliant | No |
| Series | AHR |
| Termination | Radial |
| Trip Current | 8.7A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AHR450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.