
TE Connectivity AHR600-1 technical specifications.
| Current Rating | 100A |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 32mR |
| RoHS Compliant | No |
| Series | AHR |
| Termination | Radial |
| Trip Current | 12A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AHR600-1 to view detailed technical specifications.
No datasheet is available for this part.