TE Connectivity AHR750-AP technical specifications.
| Current Rating | 100A |
| Hold Current | 7.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 22mR |
| RoHS Compliant | No |
| Series | AHR |
| Termination | Radial |
| Trip Current | 14.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AHR750-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.