TE Connectivity AHRF050 technical specifications.
| Package/Case | Radial |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 3s |
| Trip Current | 1A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.