TE Connectivity AHRF070 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Hold Current | 700mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Size | 10.8mm |
| Terminal Pitch | 26mm |
| Trip Current | 1.4A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.