Radial leaded PTC thermistor for through-hole mounting, featuring a 0.0051 ohm resistance. With a hold current of 10A and a maximum current rating of 100A, this component offers a trip current of 20.5A. Operating across a temperature range of -40°C to 85°C, it has a maximum voltage rating of 16V DC and a power dissipation of 5.3W. Approvals include UL and CSA, and it is RoHS compliant.
TE Connectivity AHRF1000 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 10A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Length | 26.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 26.5mm |
| Terminal Pitch | 10.9mm |
| Time to Trip | 10.5s |
| Trip Current | 20.5A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.