
Radial leaded PTC thermistor for through-hole mounting, featuring a 10.9mm terminal pitch and 0.8mm lead diameter. Offers a 10A hold current and 20.5A trip current with a 10.5s trip time. Maximum current rating is 100A, with a maximum DC voltage rating of 16V. Operates within a temperature range of -40°C to 125°C, dissipating up to 5.3W. This component is RoHS compliant.
TE Connectivity AHRF1000-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 10A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Length | 26.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | AHRF |
| Terminal Pitch | 10.9mm |
| Termination | Radial |
| Time to Trip | 10.5s |
| Trip Current | 20.5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF1000-2 to view detailed technical specifications.
No datasheet is available for this part.