TE Connectivity AHRF1100 technical specifications.
| Hold Current | 11A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 26.1mm |
| Terminal Pitch | 3mm |
| Trip Current | 21.2A |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.