TE Connectivity AHRF1400 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 14A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 6.9W |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 28.6mm |
| Terminal Pitch | 3.6mm |
| Time to Trip | 15.5s |
| Trip Current | 28.3A |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.