TE Connectivity AHRF400 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 15mm |
| Time to Trip | 5s |
| Trip Current | 7.4A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.