Radial leaded, through-hole mount resettable fuse for circuit protection. Features a 6A hold current, 12A trip current, and a maximum voltage rating of 16V DC. With a maximum current rating of 100A and 4.1W power dissipation, it operates within a temperature range of -40°C to 85°C. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity AHRF600 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 4.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 21mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 6.5s |
| Trip Current | 12A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.