TE Connectivity AHRF800 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 8A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 22.5mm |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 15A |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF800 to view detailed technical specifications.
No datasheet is available for this part.