
TE Connectivity AHS080-2018-2 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 800mA |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 9s |
| Trip Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHS080-2018-2 to view detailed technical specifications.
No datasheet is available for this part.
