TE Connectivity AHS160-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 70A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 15s |
| Trip Current | 3.2A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHS160-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.