TE Connectivity AHS200-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 2A |
| Max Current Rating | 70A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Trip Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHS200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.