TE Connectivity AM-182-PIN technical specifications.
| Package/Case | TO-8-1 |
| Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AM-182-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.