TE Connectivity AM55-0016TR technical specifications.
| Package/Case | MSOP |
| Max Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AM55-0016TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.