The AMC-123-SMA is a 500MHz RF amplifier module from TE Connectivity. It operates within a temperature range of -55°C to 85°C and is supplied with a maximum voltage of 15.5V. The module is packaged in bulk and features a single channel. It is not designed for radiation hardening applications.
TE Connectivity AMC-123-SMA technical specifications.
| Package/Case | Module |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMC-123-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.