Illuminated pushbutton switch featuring a momentary, SPST (Single Pole, Single Throw) contact configuration. This through-hole mounted component offers PC pin termination and a black polyester round plunger actuator measuring 3.05mm in length. It is rated for 20VAC/20VDC at 0.4VA and 50mA, with gold-plated contacts and an electrical life of 10,000 cycles. Operating temperature range is -20°C to 85°C.
TE Connectivity APA1BGPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.05mm |
| Actuator Material | Polyester |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | APA |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity APA1BGPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.