TE Connectivity APA1CGPC04 technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | APA, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity APA1CGPC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.