TE Connectivity APA2MGPC technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Manufacturer Series | APA |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity APA2MGPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.