Illuminated DPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a black polyester plunger with a 3.05mm actuator length and gold-plated contacts. Rated for 0.4VA at 20VAC/20VDC, with a maximum voltage rating of 48V AC and 48V DC. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
TE Connectivity APA2RGPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.05mm |
| Actuator Material | Polyester |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | APA |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity APA2RGPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.