SPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a black polyester round plunger with a 3.99mm actuator length. Offers gold contact plating, a 50mA current rating, and an electrical life of 10,000 cycles. Operates within a temperature range of -20°C to 85°C, with a voltage rating of 20VAC/20VDC and a maximum AC/DC voltage of 48V.
TE Connectivity APB1FGRA technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.99mm |
| Actuator Material | Polyester |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | APB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity APB1FGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.